+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

HE2G227M30045HA

Capacitor: electrolytic; SNAP-IN; 220uF; 400VDC; Ø30x45mm; ±20%


Manufacturer: SAMWHA

Manufacturer part number:
HE2G227M30045HA
TME Symbol:
HE2G227M30045HA

Specification

Manufacturer
SAMWHA
Type of capacitor
electrolytic
Mounting
SNAP-IN
Capacitance
220µF
Operating voltage
400V DC
Body dimensions
Ø30x45mm
Tolerance
±20%
Operating temperature
-25...105°C
Number of terminals
2
Height
45mm
Diameter
30mm
Gross weight28.48 g
Certificates

Transfer Multisort Elektronik Sp. z o.o. is an importer of products of this brand

WATCH VIDEO

See other products in this category: SNAP-IN electrolytic capacitors SAMWHA,
*
HE2G227M30045HA
58 in TME stock
Net price for quantities from 1 pcs - 4.11 USDGross price for quantities from 1 pcs - 4.11 USD
Net price for quantities from 5 pcs - 3.61 USDGross price for quantities from 5 pcs - 3.61 USD
Net price for quantities from 25 pcs - 3.23 USDGross price for quantities from 25 pcs - 3.23 USD
Net price for quantities from 50 pcs - 2.80 USDGross price for quantities from 50 pcs - 2.80 USD
Net price for quantities from 100 pcs - 2.61 USDGross price for quantities from 100 pcs - 2.61 USD
Net price for quantities from 200 pcs - 2.58 USDGross price for quantities from 200 pcs - 2.58 USD
Net price for quantities from 300 pcs - 2.54 USDGross price for quantities from 300 pcs - 2.54 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Packaging method by the manufacturerCardboard = 100 pcs