+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

HE2W107M22040HA

Capacitor: electrolytic; SNAP-IN; 100uF; 450VDC; Ø22x40mm; ±20%


Manufacturer: SAMWHA

Manufacturer part number:
HE2W107M22040HA
TME Symbol:
HE2W107M22040HA

Specification

Manufacturer
SAMWHA
Type of capacitor
electrolytic
Mounting
SNAP-IN
Capacitance
100µF
Operating voltage
450V DC
Body dimensions
Ø22x40mm
Tolerance
±20%
Operating temperature
-25...105°C
Number of terminals
2
Height
40mm
Diameter
22mm
Gross weight16.58 g
Certificates

Transfer Multisort Elektronik Sp. z o.o. is an importer of products of this brand

WATCH VIDEO

See other products in this category: SNAP-IN electrolytic capacitors SAMWHA,
*
HE2W107M22040HA
26 in TME stock
Net price for quantities from 1 pcs - 2.56 USDGross price for quantities from 1 pcs - 2.56 USD
Net price for quantities from 5 pcs - 1.86 USDGross price for quantities from 5 pcs - 1.86 USD
Net price for quantities from 25 pcs - 1.51 USDGross price for quantities from 25 pcs - 1.51 USD
Net price for quantities from 50 pcs - 1.38 USDGross price for quantities from 50 pcs - 1.38 USD
Net price for quantities from 100 pcs - 1.34 USDGross price for quantities from 100 pcs - 1.34 USD
Net price for quantities from 200 pcs - 1.31 USDGross price for quantities from 200 pcs - 1.31 USD
Net price for quantities from 400 pcs - 1.29 USDGross price for quantities from 400 pcs - 1.29 USD
Net price for quantities from 600 pcs - 1.27 USDGross price for quantities from 600 pcs - 1.27 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Packaging method by the manufacturerCardboard = 200 pcs