+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

HE2W157M25030HC

Capacitor: electrolytic; SNAP-IN; 150uF; 450VDC; Ø25.4x30mm; ±20%


Manufacturer: SAMWHA

Manufacturer part number:
HE2W157M25030HC
TME Symbol:
HE2W157M25030HC

Specification

Manufacturer
SAMWHA
Type of capacitor
electrolytic
Mounting
SNAP-IN
Capacitance
150µF
Operating voltage
450V DC
Body dimensions
Ø25.4x30mm
Terminal pitch
10mm
Tolerance
±20%
Service life
1000h
Operating temperature
-25...105°C
Max. operating current
770mA
Height
30mm
Diameter
25.4mm
Gross weight19.62 g
Certificates

Transfer Multisort Elektronik Sp. z o.o. is an importer of products of this brand

WATCH VIDEO

See other products in this category: SNAP-IN electrolytic capacitors SAMWHA,
*
HE2W157M25030HC
1510 in TME stock
Net price for quantities from 1 pcs - 2.90 USDGross price for quantities from 1 pcs - 2.90 USD
Net price for quantities from 10 pcs - 1.86 USDGross price for quantities from 10 pcs - 1.86 USD
Net price for quantities from 25 pcs - 1.62 USDGross price for quantities from 25 pcs - 1.62 USD
Net price for quantities from 50 pcs - 1.50 USDGross price for quantities from 50 pcs - 1.50 USD
Net price for quantities from 150 pcs - 1.42 USDGross price for quantities from 150 pcs - 1.42 USD
Net price for quantities from 300 pcs - 1.39 USDGross price for quantities from 300 pcs - 1.39 USD
Net price for quantities from 450 pcs - 1.36 USDGross price for quantities from 450 pcs - 1.36 USD
Net price for quantities from 900 pcs - 1.34 USDGross price for quantities from 900 pcs - 1.34 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Packaging method by the manufacturerCardboard = 150 pcsCardboard = 450 pcs