+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

HE2W477M35050HA

Capacitor: electrolytic; SNAP-IN; 470uF; 450VDC; Ø35x50mm; ±20%


Manufacturer: SAMWHA

Manufacturer part number:
HE2W477M35050HA
TME Symbol:
HE2W477M35050HA

Specification

Manufacturer
SAMWHA
Type of capacitor
electrolytic
Mounting
SNAP-IN
Capacitance
470µF
Operating voltage
450V DC
Body dimensions
Ø35x50mm
Tolerance
±20%
Operating temperature
-25...105°C
Number of terminals
2
Height
50mm
Diameter
35mm
Gross weight56.9 g
Certificates

Transfer Multisort Elektronik Sp. z o.o. is an importer of products of this brand

WATCH VIDEO

See other products in this category: SNAP-IN electrolytic capacitors SAMWHA,
*
HE2W477M35050HA
0 in TME stock
Net price for quantities from 1 pcs - 6.39 USDGross price for quantities from 1 pcs - 6.39 USD
Net price for quantities from 5 pcs - 5.27 USDGross price for quantities from 5 pcs - 5.27 USD
Net price for quantities from 25 pcs - 4.51 USDGross price for quantities from 25 pcs - 4.51 USD
Net price for quantities from 50 pcs - 4.16 USDGross price for quantities from 50 pcs - 4.16 USD
Net price for quantities from 100 pcs - 4.03 USDGross price for quantities from 100 pcs - 4.03 USD
Net price for quantities from 200 pcs - 3.99 USDGross price for quantities from 200 pcs - 3.99 USD
Net price for quantities from 400 pcs - 3.94 USDGross price for quantities from 400 pcs - 3.94 USD
Net price for quantities from 800 pcs - 3.88 USDGross price for quantities from 800 pcs - 3.88 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Packaging method by the manufacturerCardboard = 50 pcsCardboard = 200 pcs