+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

HE721C1200

Relay: reed switch; Ucoil: 12VDC; SPDT; max.175VDC; Rcoil: 500Ω


Manufacturer: LITTELFUSE

Manufacturer part number:
HE721C1200
TME Symbol:
HE721C1200

Specification

Manufacturer
LITTELFUSE
Type of relay
reed switch
Coil voltage
12V DC
Contacts configuration
SPDT
Switched voltage
max. 175V DC
Coil resistance
500Ω
Coil power consumption
288mW
Mounting
PCB
Manufacturer series
HE700
Case
DIP
Contact resistance
0.2Ω
Coil voltage min.
9V DC
Coil voltage max.
22V DC
Operating temperature
-40...85°C
Body dimensions
5.5x7.22x19.05mm
Terminal pitch
2.54mm
Dimensions
Schematic diagram
Gross weight1.86 g
Certificates
See other products in this category: Reed Electromagnetic Relays LITTELFUSE,
See other products from this series.:
*
HE721C1200
0 in TME stock
No. of pieces (Multiplicity: 25)
Minimum order quantity: 6 000.
Multiplicity: 25.
Net price for quantities from 6000 pcs - 4.02 USDGross price for quantities from 6000 pcs - 4.02 USD
Packaging method by the manufacturer:Tube = 25 pcs