+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

HCHD312

Torch: LED headtorch; waterproof; 100lm,600lm; 4h,23h; HARDCASE


Manufacturer: ENERGIZER

Manufacturer part number:
HCHD312

Alternative designations: 7638900375718

TME Symbol:
HEADLIGHT-HARD-PRO

Specification

Manufacturer
ENERGIZER
Type of torch
LED headtorch
Light source features
waterproof
Luminosity
100lm/600lm
Nominal life
4h, 23h
Manufacturer series
HARDCASE
Power supply
  • battery LR6 AA 1,5V x3
Gross weight310 g
Certificates
See other products in this category: Torches ENERGIZER,
See other products from this series.:
*
HCHD312
10 in TME stock
No. of complete sets (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Net price for quantities from 1 set - 31.80 USDGross price for quantities from 1 set - 31.80 USD
Net price for quantities from 3 set - 30.79 USDGross price for quantities from 3 set - 30.79 USD
Net price for quantities from 5 set - 29.53 USDGross price for quantities from 5 set - 29.53 USD
Packaging method by the manufacturer:Cardboard = 6 set