+1 500 000 products in offer
7000 packages per day
+300 000 clients from 150 countries
Manufacturer | LAPP | |
Type of wire | assembly | |
Manufacturer series | ÖLFLEX® HEAT 125 SC | |
Cable structure | 1x4mm2 | |
Core structure | stranded | |
Kind of core | Cu, tinned | |
Number of cores | 1 | |
Core section | 4mm2 | |
Wire insulation material | crosslinked polyolefine copolymer, XLPO | |
Insulation colour | dark blue | |
Operating temperature | -55...125°C | |
Rated voltage | 450V/750V | |
Resistance to | mechanical stesses, most of oils, UV rays | |
Cable external diameter | 4.3mm | |
Shield structure | unshielded | |
CPR standard | Dca | |
Flexibility class | 5 | |
Kind of material | halogen free, no flame propagation | |
Conform to the norm | IEC 60332-3-22 |