+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

0102002

Wire; ÖLFLEX® HEAT 260 SC; 1x20AWG; stranded; Cu; PTFE; blue


Manufacturer: LAPP

Manufacturer part number:
0102002
TME Symbol:
HEAT260SC-20BL

Specification

Manufacturer
LAPP
Type of wire
assembly
Manufacturer series
ÖLFLEX® HEAT 260 SC
Cable structure
1x20AWG
Core structure
stranded
Kind of core
Cu, silver plated
Number of cores
1
Wire insulation material
PTFE
Insulation colour
blue
Operating temperature
-190...260°C
Rated voltage
0.3kV/0.5kV
Resistance to
contact with liquid nitrogen, mechanical stesses, most of acids, most of chemical compounds, most of oils, most of solvents, ozone, to weather conditions
Package contents
100m
Cable external diameter
1.47mm
Shield structure
unshielded
CPR standard
no classification
Flexibility class
5
Core diameter
20AWG
Kind of material
no flame propagation
Conform to the norm
IEC 60332-1-2 UL 758 UL 11486
Information
The UL Label and Mark on full factory packaging only
Gross weight8.327 g
Certificates
EAN code4044773064155

WATCH VIDEO

See other products in this category: Heat resistant cables LAPP,
See other products from this series.:
*
0102002
32 in TME stock
Net price for quantities from 1 m - 2.44 USDGross price for quantities from 1 m - 2.44 USD
Net price for quantities from 10 m - 2.15 USDGross price for quantities from 10 m - 2.15 USD
Net price for quantities from 25 m - 1.86 USDGross price for quantities from 25 m - 1.86 USD
Net price for quantities from 50 m - 1.67 USDGross price for quantities from 50 m - 1.67 USD
Net price for quantities from 100 m - 1.47 USDGross price for quantities from 100 m - 1.47 USD
Amount (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Packaging method by the manufacturerReel = 100 m