+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

HEF4528BT,653

IC: digital; monostable,multivibrator; Ch: 2; IN: 5; CMOS; 3÷15VDC

Manufacturer: NEXPERIA

Manufacturer part number:
HEF4528BT,653
TME Symbol:
HEF4528BT.653

Specification

Manufacturer
NEXPERIA
Type of integrated circuit
digital
Kind of integrated circuit
monostable, multivibrator
Number of channels
2
Number of inputs
5
Technology
CMOS
Mounting
SMD
Case
SO16
Family
HEF4000B
Operating temperature
-40...85°C
Kind of package
reel, tape
Quiescent current
600µA
Supply voltage
  • 3...15V DC
Gross weight0.176 g
Certificates
See other products in this category: Multivibrators NEXPERIA,
*
HEF4528BT,653
785 in TME stock
Net price for quantities from 1 pcs - 0.57 USDGross price for quantities from 1 pcs - 0.57 USD
Net price for quantities from 10 pcs - 0.40 USDGross price for quantities from 10 pcs - 0.40 USD
Net price for quantities from 25 pcs - 0.36 USDGross price for quantities from 25 pcs - 0.36 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Hardly available product
Packaging method by the manufacturerReel = 2 500 pcs