+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

HEF4541BT-Q100J

IC: digital; 16-stage,binary counter; SO14; -40÷85°C; 3÷15VDC


Manufacturer: NEXPERIA

Manufacturer part number:
HEF4541BT-Q100J
TME Symbol:
HEF4541BT-Q100J

Specification

Manufacturer
NEXPERIA
Type of integrated circuit
digital
Kind of integrated circuit
16-stage, binary counter
Case
SO14
Operating temperature
-40...85°C
Kind of package
reel, tape
Supply voltage
  • 3...15V DC
Gross weight0.5 g
Certificates
See other products in this category: Counters/dividers NEXPERIA,
*
HEF4541BT-Q100J
0 in TME stock
No. of pieces (Multiplicity: 2 500)
Minimum order quantity: 2 500.
Multiplicity: 2 500.
Product for special order