+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

164-21008

Wiring duct; white; polypropylene; UL94V-0; L: 0.5m; flexible

Manufacturer: HELLERMANNTYTON

Manufacturer part number:
164-21008
TME Symbol:
HELADUCTFLEX20-WH

Specification

Manufacturer
HELLERMANNTYTON
Type of cable accessories
wiring duct
Colour
white
Material
polypropylene
Flammability rating
UL94V-0
Length
0.5m
Cable accessories features
flexible
Mounting
screw
Operating temperature
-20...70°C
Internal diameter
20mm
Gross weight40 g
Certificates
EAN code4031026329505
See other products in this category: Wiring ducts HELLERMANNTYTON,
*
164-21008
0 in TME stock
Net price for quantities from 70 pcs - 4.29 USDGross price for quantities from 70 pcs - 4.29 USD
Net price for quantities from 350 pcs - 3.92 USDGross price for quantities from 350 pcs - 3.92 USD
Net price for quantities from 1050 pcs - 3.45 USDGross price for quantities from 1050 pcs - 3.45 USD
No. of pieces (Multiplicity: 70)
Air delivery is not possible