+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

164-31008

Wiring duct; white; polypropylene; UL94V-0; L: 0.5m; flexible


Manufacturer: HELLERMANNTYTON

Manufacturer part number:
164-31008
TME Symbol:
HELADUCTFLEX30-WH

Specification

Manufacturer
HELLERMANNTYTON
Type of cable accessories
wiring duct
Colour
white
Material
polypropylene
Flammability rating
UL94V-0
Length
0.5m
Cable accessories features
flexible
Mounting
screw
Operating temperature
-20...70°C
Internal diameter
30mm
Gross weight63.3 g
Certificates
EAN code4031026329512
See other products in this category: Wiring ducts HELLERMANNTYTON,
*
164-31008
20 in TME stock
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Air delivery is not possible
Net price for quantities from 1 pcs - 5.20 USDGross price for quantities from 1 pcs - 5.20 USD
Net price for quantities from 40 pcs - 4.77 USDGross price for quantities from 40 pcs - 4.77 USD
Net price for quantities from 80 pcs - 4.19 USDGross price for quantities from 80 pcs - 4.19 USD
Packaging method by the manufacturer:Cardboard = 40 pcs