+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

11008421

Braids; earthing tape; 10mm2; Ø1: 6.5mm; Ø2: 6.5mm; L: 0.2m


Manufacturer: HELU

Manufacturer part number:
11008421
TME Symbol:
HELU-11008421

Specification

Manufacturer
HELU
Type of wire
braids
Kind of braid
earthing tape
Braid structure
tinned copper wires
Wire cross-section
10mm2
Assembly hole 1 diameter
6.5mm
Assembly hole 2 diameter
6.5mm
Length
0.2m
Operating temperature
-20...125°C
Trade name
copper strand
Gross weight24.57 g
Certificates
See other products in this category: Copper Braids and Wires HELU,
*
11008421
329 in TME stock
Net price for quantities from 1 pcs - 5.82 USDGross price for quantities from 1 pcs - 5.82 USD
Net price for quantities from 5 pcs - 4.81 USDGross price for quantities from 5 pcs - 4.81 USD
Net price for quantities from 10 pcs - 4.31 USDGross price for quantities from 10 pcs - 4.31 USD
Net price for quantities from 20 pcs - 3.75 USDGross price for quantities from 20 pcs - 3.75 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.