+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

18048352

Cable tie; L: 120mm; W: 2.5mm; natural; polyamide; 80N; Ømax: 28mm

Manufacturer: HELU

Manufacturer part number:
18048352
TME Symbol:
HELU-18048352

Specification

Manufacturer
HELU
Type of cable accessories
cable tie
Length
120mm
Tie width
2.5mm
Colour
natural
Tie material
polyamide
Tie strength
80N
Loop diameter max
28mm
Flammability rating
UL94V-2
Manufacturer series
HP
Gross weight0.305 g
Certificates
See other products in this category: Cable Ties HELU
*
18048352
Product withdrawn from the offer
Use the specification table below to search for similar products
Packaging method by the manufacturerBag = 100 pcs