+1 500 000 products in offer
7000 packages per day
+300 000 clients from 150 countries
Manufacturer | HELU | |
Type of wire | data transmission | |
Manufacturer series | HELUDATA® ROBOFLEX® 2001-D | |
Cable structure | 12x0.34mm2 | |
Insulation colour | black | |
Core structure | stranded | |
Kind of core | Cu | |
Shield structure | shielded, tinned copper braid | |
Wire insulation material | PUR | |
Cable external diameter | 8.8mm | |
Number of cores | 12 | |
Rated voltage | 0.35kV | |
Core section | 0.34mm2 | |
Core marking | colours without colour repetition | |
CPR standard | no classification | |
Earth core | none | |
Resistance to | oils, UV rays | |
Kind of material | no flame propagation | |
Conform to the norm | IEC 60332-1-2 | |
Operating temperature | -30...90°C |