+1 500 000 products in offer
7000 packages per day
+300 000 clients from 150 countries
Manufacturer | HELU | |
Type of wire | control cable | |
Kind of cable | NSHTÖU | |
Cable structure | 5G1.5mm2 | |
Shield structure | unshielded | |
Rated voltage | 0.6kV/1kV | |
Wire insulation material | neoprene | |
Kind of core | Cu, tinned | |
Core structure | stranded | |
Number of cores | 5 | |
Core section | 1.5mm2 | |
Core marking | colours without colour repetition + ground wire | |
Insulation colour | black | |
Cable external diameter | 14.5mm | |
Kind of material | no flame propagation | |
Operating temperature | -35...70°C | |
Resistance to | acids, chemical, fats, flame, gasoline, oils, ozone, radiation, solvent | |
Flexibility class | 5 | |
Earth core | yellow-green | |
Conform to the norm | IEC 60332-1-2 |