+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

26013

Wire; NSHTÖU; 12G2.5mm2; unshielded; 600V,1kV; Cu; stranded; black

NEW

Manufacturer: HELU

Manufacturer part number:
26013
TME Symbol:
HELU-26013

Specification

Manufacturer
HELU
Type of wire
control cable
Kind of cable
NSHTÖU
Cable structure
12G2.5mm2
Shield structure
unshielded
Rated voltage
0.6kV/1kV
Wire insulation material
neoprene
Kind of core
Cu, tinned
Core structure
stranded
Number of cores
12
Core section
2.5mm2
Core marking
black, numbered + ground wire
Insulation colour
black
Cable external diameter
23.5mm
Kind of material
no flame propagation
Operating temperature
-35...70°C
Resistance to
acids, chemical, fats, flame, gasoline, oils, ozone, radiation, solvent
Flexibility class
5
Earth core
yellow-green
Conform to the norm
IEC 60332-1-2
Gross weight850 g
Certificates
EAN code4060892170676
See other products in this category: Multicore Cables - Unshielded HELU,
*
26013
0 in TME stock
Net price for quantities from 1 m - 29.88 USDGross price for quantities from 1 m - 29.88 USD
Net price for quantities from 10 m - 26.33 USDGross price for quantities from 10 m - 26.33 USD
Net price for quantities from 25 m - 23.93 USDGross price for quantities from 25 m - 23.93 USD
Net price for quantities from 50 m - 20.33 USDGross price for quantities from 50 m - 20.33 USD
Net price for quantities from 100 m - 17.96 USDGross price for quantities from 100 m - 17.96 USD
Amount (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.