+1 500 000 products in offer
7000 packages per day
+300 000 clients from 150 countries
Manufacturer | HELU | |
Type of wire | control cable | |
Manufacturer series | PVC-flat-CY | |
Cable structure | 4G4mm2 | |
Core structure | stranded | |
Kind of core | Cu | |
Number of cores | 4 | |
Core section | 4mm2 | |
Core marking | colours without colour repetition + ground wire | |
Shield structure | braid made of copper wires, shielded | |
Wire insulation material | PVC | |
Insulation colour | black | |
Rated voltage | 0.3kV/0.5kV | |
Operating temperature | -40...80°C, -5...70°C | |
Resistance to | flame, oils | |
Flexibility class | 5 | |
CPR standard | no classification | |
Earth core | yellow-green | |
Conform to the norm | IEC 60332-1 | |
Cable outside dimensions | 24.5x7.7mm |