+1 500 000 products in offer
7000 packages per day
+300 000 clients from 150 countries
Manufacturer | HELU | |
Type of wire | mains | |
Cable structure | 1G120mm2 | |
Wire insulation material | PVC | |
Insulation colour | black | |
Core structure | stranded | |
Kind of core | Cu | |
Manufacturer series | HELUCHAIN® SINGLE 602-HF-J | |
Core section | 120mm2 | |
Number of cores | 1 | |
Cable external diameter | 23mm | |
Rated voltage | 0.6kV/1kV | |
Shield structure | unshielded | |
CPR standard | no classification | |
Flexibility class | 6 | |
Earth core | yellow-green | |
Resistance to | flame, most of oils, UV rays | |
Cable application | power chain | |
Kind of material | no flame propagation | |
Conform to the norm | CSA FT1 IEC 60332-1-2 VW-1 | |
Operating temperature | -5...90°C |