+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

74995

Wire; THERMFLEX® 180 EWKF; 5G0.75mm2; stranded; Cu; silicone

NEW

Manufacturer: HELU

Manufacturer part number:
74995
TME Symbol:
HELU-74995

Specification

Manufacturer
HELU
Type of wire
control cable
Manufacturer series
THERMFLEX® 180 EWKF
Cable structure
5G0.75mm2
Core structure
stranded
Kind of core
Cu, tinned
Number of cores
5
Core section
0.75mm2
Wire insulation material
silicone
Core marking
colours without colour repetition + ground wire
Insulation colour
black
Operating temperature
-60...180°C, -25...180°C
Rated voltage
0.3kV/0.5kV
Resistance to
abrasion, cutting, diluted acids, fats, most of alcohols, oils, oxidation, ozone, salts, water
Cable external diameter
8.5mm
Shield structure
unshielded
CPR standard
no classification
Flexibility class
5
Earth core
yellow-green
Conform to the norm
IEC 60332-1-2 IEC 60754-1
Gross weight101 g
Certificates
EAN code4060892159756
See other products in this category: Heat resistant cables HELU,
See other products from this series.:
*
74995
0 in TME stock
Net price for quantities from 1 m - 5.85 USDGross price for quantities from 1 m - 5.85 USD
Net price for quantities from 25 m - 5.28 USDGross price for quantities from 25 m - 5.28 USD
Net price for quantities from 50 m - 4.69 USDGross price for quantities from 50 m - 4.69 USD
Net price for quantities from 100 m - 4.09 USDGross price for quantities from 100 m - 4.09 USD
Amount (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.