+1 500 000 products in offer
7000 packages per day
+300 000 clients from 150 countries
Manufacturer | HELU | |
Type of wire | control cable | |
Manufacturer series | THERMFLEX® 180 EWKF | |
Cable structure | 4G1.5mm2 | |
Core structure | stranded | |
Kind of core | Cu, tinned | |
Number of cores | 4 | |
Core section | 1.5mm2 | |
Wire insulation material | silicone | |
Core marking | colours without colour repetition + ground wire | |
Insulation colour | black | |
Operating temperature | -60...180°C, -25...180°C | |
Rated voltage | 0.3kV/0.5kV | |
Resistance to | abrasion, cutting, diluted acids, fats, most of alcohols, oils, oxidation, ozone, salts, water | |
Cable external diameter | 9.9mm | |
Shield structure | unshielded | |
CPR standard | no classification | |
Flexibility class | 5 | |
Earth core | yellow-green | |
Conform to the norm | IEC 60332-1-2 IEC 60754-1 |