+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

75004

Wire; THERMFLEX® 180 EWKF; 7G1.5mm2; stranded; Cu; silicone; black

NEW

Manufacturer: HELU

Manufacturer part number:
75004
TME Symbol:
HELU-75004

Specification

Manufacturer
HELU
Type of wire
control cable
Manufacturer series
THERMFLEX® 180 EWKF
Cable structure
7G1.5mm2
Core structure
stranded
Kind of core
Cu, tinned
Number of cores
7
Core section
1.5mm2
Wire insulation material
silicone
Core marking
black, numbered + ground wire
Insulation colour
black
Operating temperature
-60...180°C, -25...180°C
Rated voltage
0.3kV/0.5kV
Resistance to
abrasion, cutting, diluted acids, fats, most of alcohols, oils, oxidation, ozone, salts, water
Cable external diameter
12mm
Shield structure
unshielded
CPR standard
no classification
Flexibility class
5
Earth core
yellow-green
Conform to the norm
IEC 60332-1-2 IEC 60754-1
Gross weight187 g
Certificates
EAN code4060892159848
See other products in this category: Heat resistant cables HELU,
See other products from this series.:
*
75004
0 in TME stock
Net price for quantities from 1 m - 7.98 USDGross price for quantities from 1 m - 7.98 USD
Net price for quantities from 25 m - 7.20 USDGross price for quantities from 25 m - 7.20 USD
Net price for quantities from 50 m - 6.38 USDGross price for quantities from 50 m - 6.38 USD
Net price for quantities from 100 m - 5.59 USDGross price for quantities from 100 m - 5.59 USD
Amount (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.