+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

79814

Wire; THERMFLEX® 180 EWKF-C; 4G1.5mm2; stranded; Cu; silicone

NEW

Manufacturer: HELU

Manufacturer part number:
79814
TME Symbol:
HELU-79814

Specification

Manufacturer
HELU
Type of wire
control cable
Manufacturer series
THERMFLEX® 180 EWKF-C
Cable structure
4G1.5mm2
Core structure
stranded
Kind of core
Cu, tinned
Number of cores
4
Core section
1.5mm2
Wire insulation material
silicone
Core marking
colours without colour repetition + ground wire
Insulation colour
black
Operating temperature
-60...180°C, -25...180°C
Rated voltage
0.3kV/0.5kV
Resistance to
abrasion, cutting, diluted acids, fats, most of alcohols, oils, oxidation, ozone, salts, water
Cable external diameter
12mm
Shield structure
shielded, tinned copper braid
CPR standard
no classification
Flexibility class
5
Earth core
yellow-green
Conform to the norm
IEC 60332-1-2 IEC 60754-1
Gross weight231 g
Certificates
EAN code4060892159541
See other products in this category: Heat resistant cables HELU,
See other products from this series.:
*
79814
0 in TME stock
Net price for quantities from 1 m - 14.45 USDGross price for quantities from 1 m - 14.45 USD
Net price for quantities from 25 m - 13.00 USDGross price for quantities from 25 m - 13.00 USD
Net price for quantities from 50 m - 11.56 USDGross price for quantities from 50 m - 11.56 USD
Net price for quantities from 100 m - 10.11 USDGross price for quantities from 100 m - 10.11 USD
Amount (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.