+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

90067

Nut; M75; brass; 80mm; Thread: metric; Pitch: 1.5; Plating: nickel; KM


Manufacturer: HELU

Manufacturer part number:
90067

Alternative designations: KM MS M75X1.5

TME Symbol:
HELU-90067

Specification

Manufacturer
HELU
Type of cable accessories
nut
Gland thread
M75
Body material
brass
Spanner size
80mm
Kind of thread
metric
Thread pitch
1.5
Plating material
nickel
Manufacturer series
KM
Gross weight65.19 g
Certificates
EAN code4060892375361
See other products in this category: Nuts for Glands HELU,
See other products from this series.:
*
90067
0 in TME stock
Net price for quantities from 1 pcs - 15.86 USDGross price for quantities from 1 pcs - 15.86 USD
Net price for quantities from 5 pcs - 14.90 USDGross price for quantities from 5 pcs - 14.90 USD
Net price for quantities from 10 pcs - 14.42 USDGross price for quantities from 10 pcs - 14.42 USD
Net price for quantities from 50 pcs - 13.36 USDGross price for quantities from 50 pcs - 13.36 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.