+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

90169

Nut; with earthing; M32; brass; 36mm; Thread: metric; Pitch: 1.5


Manufacturer: HELU

Manufacturer part number:
90169

Alternative designations: KM-EMV M32X1.5

TME Symbol:
HELU-90169

Specification

Manufacturer
HELU
Type of cable accessories
nut
Cable gland version
with earthing
Gland thread
M32
Body material
brass
Spanner size
36mm
Kind of thread
metric
Thread pitch
1.5
Plating material
nickel
Manufacturer series
KM EMV
Gross weight9.5 g
Certificates
EAN code4060892376016
See other products in this category: Nuts for Glands HELU,
See other products from this series.:
*
90169
297 in TME stock
Net price for quantities from 1 pcs - 0.95 USDGross price for quantities from 1 pcs - 0.95 USD
Net price for quantities from 10 pcs - 0.89 USDGross price for quantities from 10 pcs - 0.89 USD
Net price for quantities from 50 pcs - 0.86 USDGross price for quantities from 50 pcs - 0.86 USD
Net price for quantities from 100 pcs - 0.80 USDGross price for quantities from 100 pcs - 0.80 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Packaging method by the manufacturerBag = 100 pcs