+1 500 000 products in offer
7000 packages per day
+300 000 clients from 150 countries
Manufacturer | HELU | |
Type of cable accessories | straight terminal connector | |
Material | polyamide | |
Manufacturer series | HSSV-ZE | |
Cable accessories application | for braids | |
IP rating | IP65 | |
Mechanical connection | 23 socket / M25 | |
Colour | black | |
Flammability rating | UL94V-0 | |
Conduit size | 23 | |
Operating temperature | -40...110°C |