+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

903529

Insert for gland; 3mm; M25; IP68; NBR caoutchouc; Holes no: 7


Manufacturer: HELU

Manufacturer part number:
903529

Alternative designations: HELUTOP HT-MFDE 7X3 M25X1,5

TME Symbol:
HELU-903529

Specification

Manufacturer
HELU
Type of cable accessories
insert for gland
Hole diameter
3mm
Size
M25
IP rating
IP68
Seal material
NBR caoutchouc
Number of holes
7
Operating temperature
-20...100°C
Cable gland version
with metric thread
Manufacturer series
HELUTOP® HT-MFDE
Gross weight3.62 g
Certificates
EAN code4060892359538
See other products in this category: Inserts for Glands HELU,
See other products from this series.:
*
903529
41 in TME stock
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Net price for quantities from 1 pcs - 0.98 USDGross price for quantities from 1 pcs - 0.98 USD
Net price for quantities from 5 pcs - 0.92 USDGross price for quantities from 5 pcs - 0.92 USD
Net price for quantities from 10 pcs - 0.90 USDGross price for quantities from 10 pcs - 0.90 USD
Net price for quantities from 50 pcs - 0.83 USDGross price for quantities from 50 pcs - 0.83 USD
Packaging method by the manufacturer:Bag = 50 pcs