+1 500 000 products in offer
7000 packages per day
+300 000 clients from 150 countries
Manufacturer: HELU
Alternative designations: HT-MFDE M32X1,5 (9X3MM)
Manufacturer | HELU | |
Type of cable accessories | insert for gland | |
Hole diameter | 3mm | |
Size | M32 | |
IP rating | IP68 | |
Seal material | NBR caoutchouc | |
Number of holes | 9 | |
Operating temperature | -20...100°C | |
Cable gland version | with metric thread | |
Manufacturer series | HELUTOP® HT-MFDE |