+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

903534

Cable gland; M20; 1.5; IP68; polyamide 6; light grey; HELUTOP® HT

Manufacturer: HELU

Manufacturer part number:
903534

Alternative designations: HELUTOP HT-R M20X1,5

TME Symbol:
HELU-903534

Specification

Manufacturer
HELU
Type of cable accessories
cable gland
Gland thread
M20
Thread pitch
1.5
IP rating
IP68
Body material
polyamide 6
Body colour
light grey
Cable external diameter
5...9mm
Thread length
10mm
Kind of thread
metric
Spanner size
24mm
Manufacturer series
HELUTOP® HT
Operating temperature
-20...100°C
Caution!
  • without gasket
  • without locknut
Gross weight10.88 g
Certificates
EAN code4060892349270
See other products in this category: Glands HELU,
See other products from this series.:
*
903534
100 in TME stock
Net price for quantities from 5 pcs - 0.42 USDGross price for quantities from 5 pcs - 0.42 USD
Net price for quantities from 10 pcs - 0.40 USDGross price for quantities from 10 pcs - 0.40 USD
Net price for quantities from 50 pcs - 0.39 USDGross price for quantities from 50 pcs - 0.39 USD
Net price for quantities from 100 pcs - 0.36 USDGross price for quantities from 100 pcs - 0.36 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 5.
Multiplicity: 1.
Packaging method by the manufacturerCardboard = 50 pcs