+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

903538

Cable gland; M50; 1.5; IP68; polyamide 6; light grey; HELUTOP® HT


Manufacturer: HELU

Manufacturer part number:
903538

Alternative designations: HT-R M50X1,5 RAL7035

TME Symbol:
HELU-903538

Specification

Manufacturer
HELU
Type of cable accessories
cable gland
Gland thread
M50
Thread pitch
1.5
IP rating
IP68
Body material
polyamide 6
Body colour
light grey
Cable external diameter
25...31mm
Thread length
18mm
Kind of thread
metric
Spanner size
60mm
Manufacturer series
HELUTOP® HT
Operating temperature
-20...100°C
Caution!
  • without gasket
  • without locknut
Gross weight91.1 g
Certificates
EAN code4060892349317
See other products in this category: Glands HELU,
See other products from this series.:
*
903538
0 in TME stock
Net price for quantities from 1 pcs - 6.88 USDGross price for quantities from 1 pcs - 6.88 USD
Net price for quantities from 5 pcs - 6.46 USDGross price for quantities from 5 pcs - 6.46 USD
Net price for quantities from 10 pcs - 6.25 USDGross price for quantities from 10 pcs - 6.25 USD
Net price for quantities from 50 pcs - 5.79 USDGross price for quantities from 50 pcs - 5.79 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.