+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

903545

Cable gland; M25; 1.5; IP68; polyamide 6; dark grey; HELUTOP® HT

Manufacturer: HELU

Manufacturer part number:
903545

Alternative designations: HELUTOP HT-R RAL7001

TME Symbol:
HELU-903545

Specification

Manufacturer
HELU
Type of cable accessories
cable gland
Gland thread
M25
Thread pitch
1.5
IP rating
IP68
Body material
polyamide 6
Body colour
dark grey
Cable external diameter
9...13mm
Thread length
8mm
Kind of thread
metric
Spanner size
29mm
Manufacturer series
HELUTOP® HT
Operating temperature
-20...100°C
Caution!
  • without gasket
  • without locknut
Gross weight15.7 g
Certificates
EAN code4060892349362
See other products in this category: Glands HELU,
See other products from this series.:
*
903545
0 in TME stock
Net price for quantities from 1 pcs - 0.95 USDGross price for quantities from 1 pcs - 0.95 USD
Net price for quantities from 5 pcs - 0.89 USDGross price for quantities from 5 pcs - 0.89 USD
Net price for quantities from 10 pcs - 0.86 USDGross price for quantities from 10 pcs - 0.86 USD
Net price for quantities from 50 pcs - 0.80 USDGross price for quantities from 50 pcs - 0.80 USD
No. of pieces (Multiplicity: 1)