+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

903546

Cable gland; M32; 1.5; IP68; polyamide 6; dark grey; HELUTOP® HT

Manufacturer: HELU

Manufacturer part number:
903546

Alternative designations: HELUTOP HT-R RAL7001

TME Symbol:
HELU-903546

Specification

Manufacturer
HELU
Type of cable accessories
cable gland
Gland thread
M32
Thread pitch
1.5
IP rating
IP68
Body material
polyamide 6
Body colour
dark grey
Cable external diameter
11...15.5mm
Thread length
10mm
Kind of thread
metric
Spanner size
36mm
Manufacturer series
HELUTOP® HT
Operating temperature
-20...100°C
Caution!
  • without gasket
  • without locknut
Gross weight24.8 g
Certificates
EAN code4060892349379
See other products in this category: Glands HELU,
See other products from this series.:
*
903546
0 in TME stock
Net price for quantities from 1 pcs - 2.28 USDGross price for quantities from 1 pcs - 2.28 USD
Net price for quantities from 5 pcs - 2.15 USDGross price for quantities from 5 pcs - 2.15 USD
Net price for quantities from 10 pcs - 2.07 USDGross price for quantities from 10 pcs - 2.07 USD
Net price for quantities from 25 pcs - 1.93 USDGross price for quantities from 25 pcs - 1.93 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.