+1 500 000 products in offer
7000 packages per day
+300 000 clients from 150 countries
Manufacturer: HELU
Alternative designations: HT-R RAL9005 M25X1,5
Manufacturer | HELU | |
Type of cable accessories | cable gland | |
Gland thread | M25 | |
Thread pitch | 1.5 | |
IP rating | IP68 | |
Body material | polyamide 6 | |
Body colour | black | |
Cable external diameter | 9...13mm | |
Thread length | 8mm | |
Kind of thread | metric | |
Spanner size | 29mm | |
Manufacturer series | HELUTOP® HT | |
Resistance to | UV rays | |
Operating temperature | -20...100°C |