+1 500 000 products in offer
7000 packages per day
+300 000 clients from 150 countries
Manufacturer: HELU
Alternative designations: HELUTOP HT-R M40X1,5 RAL9005
Manufacturer | HELU | |
Type of cable accessories | cable gland | |
Gland thread | M40 | |
Thread pitch | 1.5 | |
IP rating | IP68 | |
Body material | polyamide 6 | |
Body colour | black | |
Cable external diameter | 16...23mm | |
Thread length | 10mm | |
Kind of thread | metric | |
Spanner size | 46mm | |
Manufacturer series | HELUTOP® HT | |
Resistance to | UV rays | |
Operating temperature | -20...100°C |