+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

903560

Cable gland; M12; 1.5; IP68; brass; HELUTOP® HT-MS


Manufacturer: HELU

Manufacturer part number:
903560

Alternative designations: HT-MS-M-R M12X1,5 2-5MM

TME Symbol:
HELU-903560

Specification

Manufacturer
HELU
Type of cable accessories
cable gland
Gland thread
M12
Thread pitch
1.5
IP rating
IP68
Body material
brass
Cable external diameter
2...5mm
Thread length
14mm
Kind of thread
metric
Kit contents
O-ring gasket
Spanner size
14mm
Plating material
nickel
Manufacturer series
HELUTOP® HT-MS
Operating temperature
-40...100°C
Caution!
  • without locknut
Gross weight20.21 g
Certificates
EAN code4060892351631
See other products in this category: Glands HELU,
See other products from this series.:
*
903560
0 in TME stock
Net price for quantities from 1 pcs - 2.07 USDGross price for quantities from 1 pcs - 2.07 USD
Net price for quantities from 5 pcs - 1.95 USDGross price for quantities from 5 pcs - 1.95 USD
Net price for quantities from 10 pcs - 1.88 USDGross price for quantities from 10 pcs - 1.88 USD
Net price for quantities from 50 pcs - 1.74 USDGross price for quantities from 50 pcs - 1.74 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.