+1 500 000 products in offer
7000 packages per day
+300 000 clients from 150 countries
Manufacturer: HELU
Alternative designations: HT-MS-M-R M40 14,5-23MM
Manufacturer | HELU | |
Type of cable accessories | cable gland | |
Gland thread | M40 | |
Thread pitch | 1.5 | |
IP rating | IP68 | |
Body material | brass | |
Cable external diameter | 16...23mm | |
Thread length | 9mm | |
Kind of thread | metric | |
Kit contents | O-ring gasket | |
Spanner size | 43mm | |
Plating material | nickel | |
Manufacturer series | HELUTOP® HT-MS | |
Operating temperature | -40...100°C |