+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

90402

Straight terminal connector; polyamide 6; Jumbo–FP; for braids

Manufacturer: HELU

Manufacturer part number:
90402
TME Symbol:
HELU-90402

Specification

Manufacturer
HELU
Type of cable accessories
straight terminal connector
Material
polyamide 6
Manufacturer series
Jumbo–FP
Cable accessories application
for braids
Colour
grey
Flammability rating
UL94V-0
Conduit size
70
Operating temperature
-30...100°C
Gross weight600 g
Certificates
See other products in this category: Conduits accessories HELU,
See other products from this series.:
*
90402
0 in TME stock
Net price for quantities from 1 pcs - 32.40 USDGross price for quantities from 1 pcs - 32.40 USD
Net price for quantities from 3 pcs - 30.24 USDGross price for quantities from 3 pcs - 30.24 USD
Net price for quantities from 5 pcs - 29.16 USDGross price for quantities from 5 pcs - 29.16 USD
No. of pieces (Multiplicity: 1)