+1 500 000 products in offer
7000 packages per day
+300 000 clients from 150 countries
Manufacturer | HELU | |
Type of cable accessories | straight terminal connector | |
Material | polyamide 6 | |
Manufacturer series | Jumbo–FP | |
Cable accessories application | for braids | |
Colour | grey | |
Flammability rating | UL94V-0 | |
Conduit size | 95 | |
Operating temperature | -30...100°C |