+1 500 000 products in offer

7000 packages per day

+320 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

90433

Protective tube; Size: 12; polyetylene; grey; narrow profile


Manufacturer: HELU

Manufacturer part number:
90433
TME Symbol:
HELU-90433

Specification

Manufacturer
HELU
Type of cable accessories
protective tube
Conduit size
12
Material
polyetylene
Colour
grey
Version
narrow profile
Manufacturer series
HELUcond PE-F
Resistance to
most of alkalis
Internal diameter
12.3mm
Flammability rating
UL94HB
Package contents
50m
Operating temperature
-40...80°C
Cable accessories features
  • flexible
  • wires protection against damage
Gross weight0.35 g
Certificates
See other products in this category: Protective tubes HELU,
See other products from this series.:
*
90433
0 in TME stock
Amount (Multiple of: 50)
Minimum order quantity: 50.
Multiple of: 50.
Net price for quantities from 50 m - 0.58 USDGross price for quantities from 50 m - 0.58 USD
Net price for quantities from 150 m - 0.54 USDGross price for quantities from 150 m - 0.54 USD
Net price for quantities from 250 m - 0.52 USDGross price for quantities from 250 m - 0.52 USD
Packaging method by the manufacturer:
Bag = 50 m