+1 500 000 products in offer

7000 packages per day

+320 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

90435

Protective tube; Size: 17; polyetylene; grey; narrow profile


Manufacturer: HELU

Manufacturer part number:
90435
TME Symbol:
HELU-90435

Specification

Manufacturer
HELU
Type of cable accessories
protective tube
Conduit size
17
Material
polyetylene
Colour
grey
Version
narrow profile
Manufacturer series
HELUcond PE-F
Resistance to
most of alkalis
Internal diameter
16.8mm
Flammability rating
UL94HB
Package contents
50m
Operating temperature
-40...80°C
Cable accessories features
  • flexible
  • wires protection against damage
Gross weight28 g
Certificates
See other products in this category: Protective tubes HELU,
See other products from this series.:
*
90435
0 in TME stock
Amount (Multiple of: 50)
Minimum order quantity: 50.
Multiple of: 50.
Net price for quantities from 50 m - 0.73 USDGross price for quantities from 50 m - 0.73 USD
Net price for quantities from 150 m - 0.68 USDGross price for quantities from 150 m - 0.68 USD
Net price for quantities from 250 m - 0.66 USDGross price for quantities from 250 m - 0.66 USD