+1 500 000 products in offer
7000 packages per day
+320 000 clients from 150 countries
Manufacturer | HELU | |
Type of cable accessories | protective tube | |
Conduit size | 29 | |
Material | polyetylene | |
Colour | grey | |
Version | narrow profile | |
Manufacturer series | HELUcond PE-F | |
Resistance to | most of alkalis | |
Internal diameter | 29mm | |
Flammability rating | UL94HB | |
Package contents | 25m | |
Operating temperature | -40...80°C |