+1 500 000 products in offer

7000 packages per day

+320 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

90438

Protective tube; Size: 37; polyetylene; grey; narrow profile


Manufacturer: HELU

Manufacturer part number:
90438
TME Symbol:
HELU-90438

Specification

Manufacturer
HELU
Type of cable accessories
protective tube
Conduit size
37
Material
polyetylene
Colour
grey
Version
narrow profile
Manufacturer series
HELUcond PE-F
Resistance to
most of alkalis
Internal diameter
36mm
Flammability rating
UL94HB
Package contents
25m
Operating temperature
-40...80°C
Cable accessories features
  • flexible
  • wires protection against damage
Gross weight36.3 g
Certificates
See other products in this category: Protective tubes HELU,
See other products from this series.:
*
90438
0 in TME stock
Amount (Multiple of: 25)
Minimum order quantity: 25.
Multiple of: 25.
Net price for quantities from 25 m - 2.16 USDGross price for quantities from 25 m - 2.16 USD
Net price for quantities from 75 m - 2.02 USDGross price for quantities from 75 m - 2.02 USD
Net price for quantities from 125 m - 1.94 USDGross price for quantities from 125 m - 1.94 USD