+1 500 000 products in offer

7000 packages per day

+320 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

90452

Protective tube; Size: 23; polyetylene; black; narrow profile


Manufacturer: HELU

Manufacturer part number:
90452
TME Symbol:
HELU-90452

Specification

Manufacturer
HELU
Type of cable accessories
protective tube
Conduit size
23
Material
polyetylene
Colour
black
Version
narrow profile
Manufacturer series
HELUcond PE-F
Resistance to
most of alkalis, UV rays
Internal diameter
22.4mm
Flammability rating
UL94HB
Package contents
50m
Operating temperature
-40...80°C
Cable accessories features
  • flexible
  • wires protection against damage
Gross weight46 g
Certificates
See other products in this category: Protective tubes HELU,
See other products from this series.:
*
90452
0 in TME stock
Amount (Multiple of: 50)
Minimum order quantity: 50.
Multiple of: 50.
Net price for quantities from 50 m - 1.15 USDGross price for quantities from 50 m - 1.15 USD
Net price for quantities from 150 m - 1.07 USDGross price for quantities from 150 m - 1.07 USD
Net price for quantities from 250 m - 1.03 USDGross price for quantities from 250 m - 1.03 USD