+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

90494

Straight terminal connector; polyamide 6; HSSV; for braids; IP65

Manufacturer: HELU

Manufacturer part number:
90494
TME Symbol:
HELU-90494

Specification

Manufacturer
HELU
Type of cable accessories
straight terminal connector
Material
polyamide 6
Manufacturer series
HSSV
Cable accessories application
for braids
IP rating
IP65
Mechanical connection
16 socket / PG16, 17 socket / PG16
Colour
black
Flammability rating
UL94V-0
Conduit size
17
Operating temperature
-40...110°C
Gross weight2.1 g
Certificates
See other products in this category: Conduits accessories HELU,
See other products from this series.:
*
90494
0 in TME stock
Net price for quantities from 1 pcs - 1.96 USDGross price for quantities from 1 pcs - 1.96 USD
Net price for quantities from 10 pcs - 1.83 USDGross price for quantities from 10 pcs - 1.83 USD
Net price for quantities from 50 pcs - 1.76 USDGross price for quantities from 50 pcs - 1.76 USD
No. of pieces (Multiplicity: 1)