+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

905774

Insert for gland; 3mm; M16; IP68; NBR caoutchouc; Holes no: 2


Manufacturer: HELU

Manufacturer part number:
905774

Alternative designations: HT-MFDE M16X1,5 (2X3MM)

TME Symbol:
HELU-905774

Specification

Manufacturer
HELU
Type of cable accessories
insert for gland
Hole diameter
3mm
Size
M16
IP rating
IP68
Seal material
NBR caoutchouc
Number of holes
2
Operating temperature
-20...100°C
Cable gland version
with metric thread
Manufacturer series
HELUTOP® HT-MFDE
Gross weight1.64 g
Certificates
EAN code4060892370403
See other products in this category: Inserts for Glands HELU,
See other products from this series.:
*
905774
79 in TME stock
Net price for quantities from 1 pcs - 1.13 USDGross price for quantities from 1 pcs - 1.13 USD
Net price for quantities from 5 pcs - 1.05 USDGross price for quantities from 5 pcs - 1.05 USD
Net price for quantities from 50 pcs - 1.02 USDGross price for quantities from 50 pcs - 1.02 USD
Net price for quantities from 250 pcs - 0.95 USDGross price for quantities from 250 pcs - 0.95 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Packaging method by the manufacturerBag = 50 pcs