+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

905779

Insert for gland; 4mm; M25; IP68; NBR caoutchouc; Holes no: 5

Manufacturer: HELU

Manufacturer part number:
905779

Alternative designations: HT-MFDE M25 5X4MM

TME Symbol:
HELU-905779

Specification

Manufacturer
HELU
Type of cable accessories
insert for gland
Hole diameter
4mm
Size
M25
IP rating
IP68
Seal material
NBR caoutchouc
Number of holes
5
Operating temperature
-20...100°C
Cable gland version
with metric thread
Manufacturer series
HELUTOP® HT-MFDE
Gross weight3.2 g
Certificates
EAN code4060892370458
See other products in this category: Inserts for Glands HELU,
See other products from this series.:
*
905779
0 in TME stock
Net price for quantities from 1 pcs - 1.05 USDGross price for quantities from 1 pcs - 1.05 USD
Net price for quantities from 5 pcs - 0.98 USDGross price for quantities from 5 pcs - 0.98 USD
Net price for quantities from 50 pcs - 0.96 USDGross price for quantities from 50 pcs - 0.96 USD
Net price for quantities from 250 pcs - 0.88 USDGross price for quantities from 250 pcs - 0.88 USD
No. of pieces (Multiplicity: 1)