+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

905780

Insert for gland; 7mm; M32; IP68; NBR caoutchouc; Holes no: 2

Manufacturer: HELU

Manufacturer part number:
905780

Alternative designations: HT-MFDE M32 2X7MM

TME Symbol:
HELU-905780

Specification

Manufacturer
HELU
Type of cable accessories
insert for gland
Hole diameter
7mm
Size
M32
IP rating
IP68
Seal material
NBR caoutchouc
Number of holes
2
Operating temperature
-20...100°C
Cable gland version
with metric thread
Manufacturer series
HELUTOP® HT-MFDE
Gross weight7.5 g
Certificates
EAN code4060892370465
See other products in this category: Inserts for Glands HELU,
See other products from this series.:
*
905780
0 in TME stock
Net price for quantities from 1 pcs - 1.73 USDGross price for quantities from 1 pcs - 1.73 USD
Net price for quantities from 5 pcs - 1.62 USDGross price for quantities from 5 pcs - 1.62 USD
Net price for quantities from 10 pcs - 1.57 USDGross price for quantities from 10 pcs - 1.57 USD
Net price for quantities from 50 pcs - 1.45 USDGross price for quantities from 50 pcs - 1.45 USD
No. of pieces (Multiplicity: 1)