+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

905785

Insert for gland; 10mm; M40; IP68; NBR caoutchouc; Holes no: 2


Manufacturer: HELU

Manufacturer part number:
905785

Alternative designations: HT-MFDE M40 2X10MM

TME Symbol:
HELU-905785

Specification

Manufacturer
HELU
Type of cable accessories
insert for gland
Hole diameter
10mm
Size
M40
IP rating
IP68
Seal material
NBR caoutchouc
Number of holes
2
Operating temperature
-20...100°C
Cable gland version
with metric thread
Manufacturer series
HELUTOP® HT-MFDE
Gross weight15.5 g
Certificates
EAN code4060892370496
See other products in this category: Inserts for Glands HELU,
See other products from this series.:
*
905785
0 in TME stock
Net price for quantities from 1 pcs - 2.58 USDGross price for quantities from 1 pcs - 2.58 USD
Net price for quantities from 5 pcs - 2.41 USDGross price for quantities from 5 pcs - 2.41 USD
Net price for quantities from 10 pcs - 2.35 USDGross price for quantities from 10 pcs - 2.35 USD
Net price for quantities from 50 pcs - 2.16 USDGross price for quantities from 50 pcs - 2.16 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.