+1 500 000 products in offer
7000 packages per day
+300 000 clients from 150 countries
Manufacturer: HELU
Alternative designations: HT-MFDE M40 8X6MM
Manufacturer | HELU | |
Type of cable accessories | insert for gland | |
Hole diameter | 6mm | |
Size | M40 | |
IP rating | IP68 | |
Seal material | NBR caoutchouc | |
Number of holes | 8 | |
Operating temperature | -20...100°C | |
Cable gland version | with metric thread | |
Manufacturer series | HELUTOP® HT-MFDE |