+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

KM MS PG9

Nut; PG9; brass; 18mm; Plating: nickel


Manufacturer: HELU

Manufacturer part number:
KM MS PG9
TME Symbol:
HELU-90611

Specification

Manufacturer
HELU
Type of cable accessories
nut
Gland thread
PG9
Body material
brass
Spanner size
18mm
Plating material
nickel
Gross weight2.443 g
Certificates
See other products in this category: Nuts for Glands HELU,
*
KM MS PG9
55 in TME stock
Net price for quantities from 5 pcs - 0.48 USDGross price for quantities from 5 pcs - 0.48 USD
Net price for quantities from 10 pcs - 0.28 USDGross price for quantities from 10 pcs - 0.28 USD
Net price for quantities from 25 pcs - 0.21 USDGross price for quantities from 25 pcs - 0.21 USD
No. of pieces (Multiplicity: 5)
Minimum order quantity: 5.
Multiplicity: 5.
Packaging method by the manufacturerBag = 100 pcs